Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39-24

DigiKey Part Number
GH7477-ND
Manufacturer
Manufacturer Product Number
39-24
Description
SWITCH PUSH SPST-NO 0.5A 115V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
500mA (AC)
Voltage Rating - AC
115 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Overtravel
Panel Cutout Dimensions
Circular - 4.37mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£15.57000£15.57
10£13.43500£134.35
25£12.66600£316.65
50£12.11340£605.67
100£11.58400£1,158.40
250£10.91792£2,729.48
500£10.43848£5,219.24
Manufacturers Standard Package
Unit Price without VAT:£15.57000
Unit Price with VAT:£18.68400