Binding Post Connector Standard Knurled Black Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29-3 BLK

DigiKey Part Number
29-3BLK-ND
Manufacturer
Manufacturer Product Number
29-3 BLK
Description
CONN BIND POST KNURLED BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Knurled Black Nickel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Head Style
Knurled
Termination
Threaded and Turret
Termination Thread
10-32
Current Rating (Amps)
15 A
Material - Body
Brass
Plating - Body
Nickel
Color
Black
Cross Hole Diameter
-
Head Size
-
Material - Insulation
Thermoplastic
Nut Material
Brass
Nut Plating
Nickel
Panel Thickness
0.187" (4.75mm)
Voltage Rating
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.63000£8.63
Manufacturers Standard Package
Unit Price without VAT:£8.63000
Unit Price with VAT:£10.35600