
11K5028-JMNG | |
|---|---|
DigiKey Part Number | 11K5028-JMNG-ND |
Manufacturer | |
Manufacturer Product Number | 11K5028-JMNG |
Description | KNOB 0.125" PLASTIC GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Knob 0.125" (3.18mm) Shaft with Plastic Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | - | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.710" (18.03mm) | |
Height | 0.730" (18.54mm) | |
Indicator | - | |
Material | Plastic | |
Color | Gray | |
Features | Set Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.46000 | £11.46 |
| Unit Price without VAT: | £11.46000 |
|---|---|
| Unit Price with VAT: | £13.75200 |







