
11K5019-KMNB | |
|---|---|
DigiKey Part Number | 11K5019-KMNB-ND |
Manufacturer | |
Manufacturer Product Number | 11K5019-KMNB |
Description | KNOB 0.250" PLASTIC BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Knob 0.250" (6.35mm) Shaft with Plastic Black |
Datasheet | Datasheet |
EDA/CAD Models | 11K5019-KMNB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | - | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.660" (16.76mm) | |
Indicator | - | |
Material | Plastic | |
Color | Black | |
Features | Set Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.87000 | £8.87 |
| Unit Price without VAT: | £8.87000 |
|---|---|
| Unit Price with VAT: | £10.64400 |








