
SMT45A-102LF | |
|---|---|
DigiKey Part Number | 2639-SMT45A-102LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT45A-102LF |
Description | INDUCT ARRAY 2 COIL 10UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 17mOhm DC Resistance (DCR) - Parallel 4.67 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Inductance - Connected In Series | 40 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 4.67 A | |
Current Rating - Series | 2.33 A | |
Current Saturation - Parallel | 4.09 A | |
Current Saturation - Series | 2.05 A | |
DC Resistance (DCR) - Parallel | 17mOhm | |
DC Resistance (DCR) - Series | 69.4mOhm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | £4.79591 | £3,069.38 |
| Unit Price without VAT: | £4.79591 |
|---|---|
| Unit Price with VAT: | £5.75509 |

