SMT4015-331M is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: £11.07829
Datasheet
Image for SMT4015-331M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT4015-331M

DigiKey Part Number
2639-SMT4015-331MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMT4015-331M
Description
FIXED IND 3.3UH 6.36A 10 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Toroidal Inductor 6.36 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.9A
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.750" L x 0.620" W (19.04mm x 15.74mm)
Height - Seated (Max)
0.320" (8.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
350£11.07829£3,877.40
Manufacturers Standard Package
Unit Price without VAT:£11.07829
Unit Price with VAT:£13.29395