SMRF5025S-332K is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: £2.64850
Datasheet
Image for SMRF5025S-332K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF5025S-332K

DigiKey Part Number
2639-SMRF5025S-332KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF5025S-332K
Description
FIXED IND 33UH 471MA 1.37 OHM
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 471 mA 1.37Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
160mA
Shielding
Shielded
DC Resistance (DCR)
1.37Ohm Max
Q @ Freq
40 @ 2.5MHz
Frequency - Self Resonant
29MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.240" W (12.70mm x 6.10mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£2.44003£1,952.02
Manufacturers Standard Package
Unit Price without VAT:£2.44003
Unit Price with VAT:£2.92804