Image for SMRF5025-300JLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF5025-300JLF

DigiKey Part Number
2639-SMRF5025-300JLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF5025-300JLF
Description
FIXED IND 300NH 2.14A 80 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 nH Unshielded Molded Inductor 2.14 A 80mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
45 @ 25MHz
Frequency - Self Resonant
380MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.240" W (12.70mm x 6.10mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£1.93881£1,551.05
Manufacturers Standard Package
Unit Price without VAT:£1.93881
Unit Price with VAT:£2.32657