Image for SMRF5025-223JLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF5025-223JLF

DigiKey Part Number
2639-SMRF5025-223JLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF5025-223JLF
Description
FIXED IND 220UH 200MA 8.5 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Molded Inductor 200 mA 8.5Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8.5Ohm Max
Q @ Freq
65 @ 790kHz
Frequency - Self Resonant
6.2MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.240" W (12.70mm x 6.10mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£2.18659£1,749.27
Manufacturers Standard Package
Unit Price without VAT:£2.18659
Unit Price with VAT:£2.62391