SMRF5025-203J is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: £1.86209
Datasheet
Image for SMRF5025-203J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF5025-203J

DigiKey Part Number
2639-SMRF5025-203JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF5025-203J
Description
FIXED IND 200UH 203MA 8.3 OHM
Customer Reference
Detailed Description
200 µH Unshielded Molded Inductor 203 mA 8.3Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8.3Ohm Max
Q @ Freq
65 @ 790kHz
Frequency - Self Resonant
6.5MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.240" W (12.70mm x 6.10mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£2.18659£1,749.27
Manufacturers Standard Package
Unit Price without VAT:£2.18659
Unit Price with VAT:£2.62391