
SMRF3013S-182K | |
|---|---|
DigiKey Part Number | 2639-SMRF3013S-182KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF3013S-182K |
Description | FIXED IND 18UH 163MA 3.8 OHM SMD |
Customer Reference | |
Detailed Description | 18 µH Shielded Molded Inductor 163 mA 3.8Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 163mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.8Ohm Max | |
Q @ Freq | 45 @ 2.5MHz | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.313" L x 0.120" W (7.94mm x 3.05mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | £3.10379 | £6,828.34 |
| Unit Price without VAT: | £3.10379 |
|---|---|
| Unit Price with VAT: | £3.72455 |

