Image for SMRF3013-220JLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF3013-220JLF

DigiKey Part Number
2639-SMRF3013-220JLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF3013-220JLF
Description
FIXED IND 220NH 1.202A 140 MOHM
Customer Reference
Detailed Description
220 nH Unshielded Molded Inductor 1.202 A 140mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
33 @ 25MHz
Frequency - Self Resonant
510MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.313" L x 0.120" W (7.94mm x 3.05mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200£1.05641£2,324.10
Manufacturers Standard Package
Unit Price without VAT:£1.05641
Unit Price with VAT:£1.26769