Image for SMRF2007-222MLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF2007-222MLF

DigiKey Part Number
2639-SMRF2007-222MLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF2007-222MLF
Description
FIXED IND 22UH 909MA 220 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Molded Inductor 909 mA 220mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
98mA
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.165" W (10.20mm x 4.19mm)
Height - Seated (Max)
0.175" (4.44mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
700£6.16083£4,312.58
Manufacturers Standard Package
Unit Price without VAT:£6.16083
Unit Price with VAT:£7.39300