Image for SMRF2007-122MLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF2007-122MLF

DigiKey Part Number
2639-SMRF2007-122MLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF2007-122MLF
Description
FIXED IND 12UH 711MA 360 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Molded Inductor 711 mA 360mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Unshielded
DC Resistance (DCR)
360mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.165" W (10.20mm x 4.19mm)
Height - Seated (Max)
0.175" (4.44mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
700£6.16083£4,312.58
Manufacturers Standard Package
Unit Price without VAT:£6.16083
Unit Price with VAT:£7.39300