Image for SMRF1812-151J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1812-151J

DigiKey Part Number
2639-SMRF1812-151JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1812-151J
Description
FIXED IND 1.5UH 578MA 600 MOHM
Customer Reference
Detailed Description
1.5 µH Unshielded Molded Inductor 578 mA 600mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.175" L x 0.126" W (4.45mm x 3.20mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200£1.35557£2,982.25
Manufacturers Standard Package
Unit Price without VAT:£1.35557
Unit Price with VAT:£1.62668