Image for SMRF1812-103K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1812-103K

DigiKey Part Number
2639-SMRF1812-103KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1812-103K
Description
FIXED IND 100UH 158MA 8 OHM SMD
Customer Reference
Detailed Description
100 µH Unshielded Molded Inductor 158 mA 8Ohm Max 1812 (4532 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8Ohm Max
Q @ Freq
40 @ 2.5MHz
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.175" L x 0.126" W (4.45mm x 3.20mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200£1.35557£2,982.25
Manufacturers Standard Package
Unit Price without VAT:£1.35557
Unit Price with VAT:£1.62668