Image for SMRF1210-470KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1210-470KLF

DigiKey Part Number
2639-SMRF1210-470KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1210-470KLF
Description
FIXED IND 470NH 644MA 500 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Molded Inductor 644 mA 500mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
30 @ 25MHz
Frequency - Self Resonant
220MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.130" L x 0.095" W (3.30mm x 2.42mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£2.15956£4,319.12
Manufacturers Standard Package
Unit Price without VAT:£2.15956
Unit Price with VAT:£2.59147