Similar

SMP5022-561M | |
|---|---|
DigiKey Part Number | 2639-SMP5022-561MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP5022-561M |
Description | FIXED IND 5.6UH 5.3A 20 MOHM SMD |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Molded Inductor 5.3 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.750" L x 0.620" W (19.04mm x 15.74mm) | |
Height - Seated (Max) | 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £6.58151 | £2,303.53 |
| Unit Price without VAT: | £6.58151 |
|---|---|
| Unit Price with VAT: | £7.89781 |


