Image for SMP5022-221M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP5022-221M

DigiKey Part Number
2639-SMP5022-221MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP5022-221M
Description
FIXED IND 2.2UH 7.1A 14 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Unshielded Molded Inductor 7.1 A 14mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19A
Shielding
Unshielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.750" L x 0.620" W (19.04mm x 15.74mm)
Height - Seated (Max)
0.280" (7.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
350£6.58151£2,303.53
Manufacturers Standard Package
Unit Price without VAT:£6.58151
Unit Price with VAT:£7.89781