Image for SML32S-120KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML32S-120KLF

DigiKey Part Number
2639-SML32S-120KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML32S-120KLF
Description
FIXED IND 120NH 1.104A 170 MOHM
Customer Reference
Detailed Description
120 nH Shielded Molded Inductor 1.104 A 170mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
-
Frequency - Self Resonant
350MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.102" (2.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£1.94454£3,889.08
Manufacturers Standard Package
Unit Price without VAT:£1.94454
Unit Price with VAT:£2.33345