Image for MLRF0805-390GS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLRF0805-390GS

DigiKey Part Number
2639-MLRF0805-390GSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLRF0805-390GS
Description
FIXED IND 390NH 230MA 2 OHM SMD
Customer Reference
Detailed Description
390 nH Unshielded Inductor 230 mA 2Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
40 @ 200MHz
Frequency - Self Resonant
700MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.095" L x 0.070" W (2.41mm x 1.78mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.05704£7,642.60
Manufacturers Standard Package
Unit Price without VAT:£3.05704
Unit Price with VAT:£3.66845