
GT10-113BLF | |
|---|---|
DigiKey Part Number | 2639-GT10-113BLF-ND |
Manufacturer | |
Manufacturer Product Number | GT10-113BLF |
Description | FIXED IND 160UH 5A 50 MOHM TH |
Customer Reference | |
Detailed Description | 160 µH Unshielded Toroidal Inductor 5 A 50mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | -12%, +30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | - | |
Height - Seated (Max) | - |

