Image for GA5-104KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA5-104KLF

DigiKey Part Number
2639-GA5-104KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA5-104KLF
Description
FIXED IND 1MH 160MA 7.9 OHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Toroidal Inductor 160 mA 7.9Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
95mA
Shielding
Unshielded
DC Resistance (DCR)
7.9Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.160" Dia x 0.400" L (4.06mm x 10.16mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.49612£6,240.30
Manufacturers Standard Package
Unit Price without VAT:£2.49612
Unit Price with VAT:£2.99534