GA10-103KLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: £2.51481
Datasheet
Image for GA10-103KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA10-103KLF

DigiKey Part Number
2639-GA10-103KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA10-103KLF
Description
FIXED IND 100UH 1.116MA 223 MOHM
Customer Reference
Detailed Description
100 µH Unshielded Toroidal Inductor 1.116 mA 223mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Unshielded
DC Resistance (DCR)
223mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.260" Dia x 0.630" L (6.60mm x 16.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.51481£2,514.81
Manufacturers Standard Package
Unit Price without VAT:£2.51481
Unit Price with VAT:£3.01777