DB4-153 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: £19.40481
Datasheet
Image for DB4-153 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB4-153

DigiKey Part Number
2639-DB4-153-ND
Manufacturer
Manufacturer Product Number
DB4-153
Description
FIXED IND 150UH 11.4A 27 MOHM TH
Customer Reference
Detailed Description
150 µH Unshielded Wirewound Inductor 11.4 A 27mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
16.4A
Shielding
Unshielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial
Size / Dimension
1.500" Dia (38.10mm)
Height - Seated (Max)
1.162" (29.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
27£19.40481£523.93
Unit Price without VAT:£19.40481
Unit Price with VAT:£23.28577