
CMF4-7504H | |
|---|---|
DigiKey Part Number | 2639-CMF4-7504H-ND |
Manufacturer | |
Manufacturer Product Number | CMF4-7504H |
Description | CMC 7.5MH 1.4A 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 7.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7.5 mH @ 10 kHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.950" Dia (24.13mm) | |
Height (Max) | 0.440" (11.18mm) | |
Package / Case | Radial, Horizontal Cylinder (Open) |

