
CMF3-4503SM | |
|---|---|
DigiKey Part Number | 2639-CMF3-4503SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF3-4503SM |
Description | CMC 450UH 5.7A 2LN SURFACE MOUNT |
Customer Reference | |
Detailed Description | 450 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 5.7A DCR 22mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 450 µH @ 1 kHz | |
Current Rating (Max) | 5.7A | |
DC Resistance (DCR) (Max) | 22mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.058" L x 1.058" W (26.87mm x 26.87mm) | |
Height (Max) | 0.423" (10.74mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | £5.47658 | £1,040.55 |
| Unit Price without VAT: | £5.47658 |
|---|---|
| Unit Price with VAT: | £6.57190 |

