Image for CMF1-5003SMLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF1-5003SMLF

DigiKey Part Number
2639-CMF1-5003SMLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF1-5003SMLF
Description
CMC 500UH 1A 2LN SURFACE MOUNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1A DCR 192mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gowanda Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
500 µH @ 10 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
192mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.392" L x 0.392" W (9.95mm x 9.95mm)
Height (Max)
0.235" (5.97mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£4.74916£3,799.33
Manufacturers Standard Package
Unit Price without VAT:£4.74916
Unit Price with VAT:£5.69899