Image for CF4H1008-470G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF4H1008-470G

DigiKey Part Number
2639-CF4H1008-470GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CF4H1008-470G
Description
FIXED IND 470NH 1.03A 260 MOHM
Customer Reference
Detailed Description
470 nH Unshielded Inductor 1.03 A 260mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
40 @ 75MHz
Frequency - Self Resonant
400MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.120" L x 0.110" W (3.05mm x 2.79mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£1.51450£3,029.00
Manufacturers Standard Package
Unit Price without VAT:£1.51450
Unit Price with VAT:£1.81740