Image for CC1008-068J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1008-068J

DigiKey Part Number
2639-CC1008-068JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1008-068J
Description
FIXED IND 68NH 1A 200 MOHM SMD
Customer Reference
Detailed Description
68 nH Unshielded Wirewound Inductor 1 A 200mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
65 @ 50MHz
Frequency - Self Resonant
1.3GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.74954£1,499.08
Manufacturers Standard Package
Unit Price without VAT:£0.74954
Unit Price with VAT:£0.89945