
19F683J | |
|---|---|
DigiKey Part Number | 2639-19F683JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19F683J |
Description | FIXED IND 680UH 164MA 10.3 OHM |
Customer Reference | |
Detailed Description | 680 µH Unshielded Molded Inductor 164 mA 10.3Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.190" Dia x 0.440" L (4.83mm x 11.18mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.34622 | £2,692.44 |
| Unit Price without VAT: | £1.34622 |
|---|---|
| Unit Price with VAT: | £1.61546 |

