19F333JLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: £0.99107
Datasheet
330 µH Unshielded Molded Inductor 201 mA 6.9Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19F333JLF

DigiKey Part Number
2639-19F333JLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
19F333JLF
Description
FIXED IND 330UH 201MA 6.9 OHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Molded Inductor 201 mA 6.9Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6.9Ohm Max
Q @ Freq
-
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.190" Dia x 0.440" L (4.83mm x 11.18mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.99107£1,982.14
Manufacturers Standard Package
Unit Price without VAT:£0.99107
Unit Price with VAT:£1.18928