18M470MLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: £1.09381
Datasheet
470 nH Unshielded Molded Inductor 1.7 A 85mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18M470MLF

DigiKey Part Number
2639-18M470MLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18M470MLF
Description
FIXED IND 470NH 1.7A 85 MOHM TH
Customer Reference
Detailed Description
470 nH Unshielded Molded Inductor 1.7 A 85mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
50 @ 25MHz
Frequency - Self Resonant
300MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.438" L (4.78mm x 11.13mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£1.09381£2,187.62
Manufacturers Standard Package
Unit Price without VAT:£1.09381
Unit Price with VAT:£1.31257