18M182K is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: £1.62685
Datasheet
18 µH Unshielded Molded Inductor 255 mA 1.95Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18M182K

DigiKey Part Number
2639-18M182KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18M182K
Description
FIXED IND 18UH 255MA 1.95 OHM TH
Customer Reference
Detailed Description
18 µH Unshielded Molded Inductor 255 mA 1.95Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.95Ohm Max
Q @ Freq
60 @ 2.5MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.5 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.438" L (4.78mm x 11.13mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£1.36492£2,729.84
Manufacturers Standard Package
Unit Price without VAT:£1.36492
Unit Price with VAT:£1.63790