3.3 µH Unshielded Molded Inductor 300 mA 2Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15M331KLF

DigiKey Part Number
2639-15M331KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15M331KLF
Description
FIXED IND 3.3UH 300MA 2 OHM TH
Customer Reference
Detailed Description
3.3 µH Unshielded Molded Inductor 300 mA 2Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
33 @ 7.9MHz
Frequency - Self Resonant
110MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.62668£4,066.70
Manufacturers Standard Package
Unit Price without VAT:£1.62668
Unit Price with VAT:£1.95202