Image for 106HT5603H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106HT5603H

DigiKey Part Number
2639-106HT5603H-ND
Manufacturer
Manufacturer Product Number
106HT5603H
Description
FIXED IND 560UH 3.6A 155 MOHM TH
Customer Reference
Detailed Description
560 µH Shielded Toroidal Inductor 3.6 A 155mOhm Max Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
4.1A
Shielding
Shielded
DC Resistance (DCR)
155mOhm Max
Q @ Freq
-
Frequency - Self Resonant
870kHz
Ratings
-
Operating Temperature
-55°C ~ 200°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal Cylinder (Open)
Supplier Device Package
Radial
Size / Dimension
1.339" Dia (34.00mm)
Height - Seated (Max)
0.762" (19.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£16.03700£801.85
Unit Price without VAT:£16.03700
Unit Price with VAT:£19.24440