Parametric Equivalent
Similar

059AT5003VC | |
|---|---|
DigiKey Part Number | 2639-059AT5003VC-ND |
Manufacturer | |
Manufacturer Product Number | 059AT5003VC |
Description | FIXED IND 500UH 2.6A 160 MOHM TH |
Customer Reference | |
Detailed Description | 500 µH Shielded Toroidal Inductor 2.6 A 160mOhm Max Radial, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 700kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical | |
Supplier Device Package | Radial | |
Size / Dimension | 1.210" L x 0.685" W (30.73mm x 17.40mm) | |
Height - Seated (Max) | 0.312" (7.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £24.33080 | £608.27 |
| Unit Price without VAT: | £24.33080 |
|---|---|
| Unit Price with VAT: | £29.19696 |



