
030AT1002SMLF | |
|---|---|
DigiKey Part Number | 2639-030AT1002SMLFTR-ND - Tape & Reel (TR) 2639-030AT1002SMLFCT-ND - Cut Tape (CT) 2639-030AT1002SMLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 030AT1002SMLF |
Description | FIXED IND 10UH 2.56A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Toroidal Inductor 2.56 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.435" W (11.18mm x 11.05mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.57000 | £7.57 |
| 10 | £6.22300 | £62.23 |
| 25 | £5.75720 | £143.93 |
| 50 | £5.61860 | £280.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 430 | £4.59023 | £1,973.80 |
| Unit Price without VAT: | £7.57000 |
|---|---|
| Unit Price with VAT: | £9.08400 |

