
SL36B | |
|---|---|
DigiKey Part Number | 4786-SL36BTR-ND - Tape & Reel (TR) 4786-SL36BCT-ND - Cut Tape (CT) 4786-SL36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL36B |
Description | DIODE SCHOTTKY 60V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 220pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17400 | £1.74 |
| 100 | £0.10890 | £10.89 |
| 500 | £0.08096 | £40.48 |
| 1,000 | £0.07190 | £71.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06038 | £181.14 |
| 6,000 | £0.05456 | £327.36 |
| 9,000 | £0.05160 | £464.40 |
| 15,000 | £0.04827 | £724.05 |
| 21,000 | £0.04629 | £972.09 |
| 30,000 | £0.04437 | £1,331.10 |
| 75,000 | £0.04016 | £3,012.00 |
| 150,000 | £0.03833 | £5,749.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

