
SK2C0A | |
|---|---|
DigiKey Part Number | 4786-SK2C0ATR-ND - Tape & Reel (TR) 4786-SK2C0ACT-ND - Cut Tape (CT) 4786-SK2C0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK2C0A |
Description | DIODE SCHOTTKY 200V 2A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 200 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12900 | £1.29 |
| 100 | £0.08000 | £8.00 |
| 500 | £0.05894 | £29.47 |
| 1,000 | £0.05211 | £52.11 |
| 2,000 | £0.04633 | £92.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.03772 | £282.90 |
| 15,000 | £0.03422 | £513.30 |
| 22,500 | £0.03243 | £729.67 |
| 37,500 | £0.03042 | £1,140.75 |
| 52,500 | £0.02923 | £1,534.58 |
| 75,000 | £0.02807 | £2,105.25 |
| 187,500 | £0.02553 | £4,786.88 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

