
KBU2508 | |
|---|---|
DigiKey Part Number | 4786-KBU2508-ND |
Manufacturer | |
Manufacturer Product Number | KBU2508 |
Description | BRIDGE RECT 1PHASE 800V 25A KBU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.57000 | £1.57 |
| 10 | £1.00500 | £10.05 |
| 400 | £0.55803 | £223.21 |
| 800 | £0.51080 | £408.64 |
| 1,200 | £0.48673 | £584.08 |
| 2,000 | £0.45968 | £919.36 |
| 5,200 | £0.42069 | £2,187.59 |
| Unit Price without VAT: | £1.57000 |
|---|---|
| Unit Price with VAT: | £1.88400 |

