Bridge Rectifier Single Phase Standard 800 V Chassis Mount KBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC3508W

DigiKey Part Number
4786-KBPC3508W-ND
Manufacturer
Manufacturer Product Number
KBPC3508W
Description
BRIDGE RECT 1PHASE 800V 35A KBPC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Chassis Mount KBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 17.5 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
4-Square, KBPC
Supplier Device Package
KBPC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£2.15000£2.15
10£1.39000£13.90
100£0.95790£95.79
500£0.77328£386.64
1,000£0.71396£713.96
2,000£0.66408£1,328.16
5,000£0.64506£3,225.30
Manufacturers Standard Package
Unit Price without VAT:£2.15000
Unit Price with VAT:£2.58000