


GSZ2L0S | |
|---|---|
DigiKey Part Number | 4786-GSZ2L0STR-ND - Tape & Reel (TR) 4786-GSZ2L0SCT-ND - Cut Tape (CT) 4786-GSZ2L0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSZ2L0S |
Description | DIODE ZENER 2V 250MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 1100 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08000 | £0.80 |
| 100 | £0.04960 | £4.96 |
| 500 | £0.03604 | £18.02 |
| 1,000 | £0.03165 | £31.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02603 | £78.09 |
| 6,000 | £0.02320 | £139.20 |
| 9,000 | £0.02175 | £195.75 |
| 15,000 | £0.02012 | £301.80 |
| 21,000 | £0.01915 | £402.15 |
| 30,000 | £0.01821 | £546.30 |
| 75,000 | £0.01615 | £1,211.25 |
| 150,000 | £0.01487 | £2,230.50 |
| 300,000 | £0.01380 | £4,140.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

