


GSRB751V-40 | |
|---|---|
DigiKey Part Number | 4786-GSRB751V-40TR-ND - Tape & Reel (TR) 4786-GSRB751V-40CT-ND - Cut Tape (CT) 4786-GSRB751V-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSRB751V-40 |
Description | DIODE SCHOTTKY 40V 30MA SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07200 | £0.72 |
| 100 | £0.04440 | £4.44 |
| 500 | £0.03214 | £16.07 |
| 1,000 | £0.02819 | £28.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02313 | £69.39 |
| 6,000 | £0.02057 | £123.42 |
| 9,000 | £0.01926 | £173.34 |
| 15,000 | £0.01779 | £266.85 |
| 21,000 | £0.01692 | £355.32 |
| 30,000 | £0.01607 | £482.10 |
| 75,000 | £0.01421 | £1,065.75 |
| 150,000 | £0.01305 | £1,957.50 |
| 300,000 | £0.01208 | £3,624.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

