New at DigiKey
Mosfet Array 100V 3A (Tc), 2.2A (Tc) 2.3W (Tc) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFQ1916

DigiKey Part Number
4786-GSFQ1916TR-ND - Tape & Reel (TR)
4786-GSFQ1916CT-ND - Cut Tape (CT)
4786-GSFQ1916DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFQ1916
Description
MOSFET, N+P, DUAL, 3 -2.2A, 100
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 3A (Tc), 2.2A (Tc) 2.3W (Tc) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
3A (Tc), 2.2A (Tc)
Rds On (Max) @ Id, Vgs
160mOhm @ 2A, 10V, 180mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.9V @ 250µA, 2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.4nC @ 10V, 20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
821pF @ 50V, 1280pF @ 50V
Power - Max
2.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.57000£0.57
10£0.35400£3.54
100£0.22830£22.83
500£0.17402£87.01
1,000£0.15652£156.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13428£402.84
6,000£0.12307£738.42
9,000£0.11736£1,056.24
15,000£0.11094£1,664.10
21,000£0.10714£2,249.94
30,000£0.10345£3,103.50
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400