
GSBAT54KW | |
|---|---|
DigiKey Part Number | 4786-GSBAT54KWTR-ND - Tape & Reel (TR) 4786-GSBAT54KWCT-ND - Cut Tape (CT) 4786-GSBAT54KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAT54KW |
Description | DIODE, SCHOTTKY, 200MA, 30V, SOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Capacitance @ Vr, F | 10pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08500 | £0.85 |
| 100 | £0.05210 | £5.21 |
| 500 | £0.03794 | £18.97 |
| 1,000 | £0.03333 | £33.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02746 | £82.38 |
| 6,000 | £0.02448 | £146.88 |
| 9,000 | £0.02297 | £206.73 |
| 15,000 | £0.02126 | £318.90 |
| 21,000 | £0.02025 | £425.25 |
| 30,000 | £0.01926 | £577.80 |
| 75,000 | £0.01710 | £1,282.50 |
| 150,000 | £0.01577 | £2,365.50 |
| 300,000 | £0.01464 | £4,392.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

