
GSBAT54CDW | |
|---|---|
DigiKey Part Number | 4786-GSBAT54CDWTR-ND - Tape & Reel (TR) 4786-GSBAT54CDWCT-ND - Cut Tape (CT) 4786-GSBAT54CDWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAT54CDW |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 30 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10700 | £1.07 |
| 100 | £0.06660 | £6.66 |
| 500 | £0.04878 | £24.39 |
| 1,000 | £0.04300 | £43.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03564 | £106.92 |
| 6,000 | £0.03192 | £191.52 |
| 9,000 | £0.03002 | £270.18 |
| 15,000 | £0.02788 | £418.20 |
| 21,000 | £0.02662 | £559.02 |
| 30,000 | £0.02539 | £761.70 |
| 75,000 | £0.02269 | £1,701.75 |
| 150,000 | £0.02101 | £3,151.50 |
| 300,000 | £0.01963 | £5,889.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

