
GSAZ23C5V6 | |
|---|---|
DigiKey Part Number | 4786-GSAZ23C5V6TR-ND - Tape & Reel (TR) 4786-GSAZ23C5V6CT-ND - Cut Tape (CT) 4786-GSAZ23C5V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSAZ23C5V6 |
Description | DIODE ZENER ARRAY 5.6V SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±7.14% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.6 V | |
Tolerance | ±7.14% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07200 | £0.72 |
| 100 | £0.04440 | £4.44 |
| 500 | £0.03214 | £16.07 |
| 1,000 | £0.02819 | £28.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02313 | £69.39 |
| 6,000 | £0.02057 | £123.42 |
| 9,000 | £0.01926 | £173.34 |
| 15,000 | £0.01779 | £266.85 |
| 21,000 | £0.01692 | £355.32 |
| 30,000 | £0.01607 | £482.10 |
| 75,000 | £0.01421 | £1,065.75 |
| 150,000 | £0.01305 | £1,957.50 |
| 300,000 | £0.01208 | £3,624.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

