
GR1J | |
|---|---|
DigiKey Part Number | 4786-GR1JTR-ND - Tape & Reel (TR) 4786-GR1JCT-ND - Cut Tape (CT) 4786-GR1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 7.6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08500 | £0.85 |
| 100 | £0.05210 | £5.21 |
| 500 | £0.03794 | £18.97 |
| 1,000 | £0.03333 | £33.33 |
| 2,000 | £0.02945 | £58.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.02363 | £177.23 |
| 15,000 | £0.02126 | £318.90 |
| 22,500 | £0.02005 | £451.12 |
| 37,500 | £0.01869 | £700.87 |
| 52,500 | £0.01789 | £939.23 |
| 75,000 | £0.01710 | £1,282.50 |
| 187,500 | £0.01538 | £2,883.75 |
| 375,000 | £0.01432 | £5,370.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |


