
2W06G | |
|---|---|
DigiKey Part Number | 4786-2W06G-ND |
Manufacturer | |
Manufacturer Product Number | 2W06G |
Description | BRIDGE RECT 1PHASE 600V 2A WOG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole WOG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOG | |
Supplier Device Package | WOG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.35700 | £3.57 |
| 100 | £0.22940 | £22.94 |
| 500 | £0.17438 | £87.19 |
| 1,000 | £0.15664 | £156.64 |
| 2,000 | £0.14171 | £283.42 |
| 5,000 | £0.12553 | £627.65 |
| 10,000 | £0.11553 | £1,155.30 |
| 50,000 | £0.09802 | £4,901.00 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

